1128660

Phoenix Contact
651-1128660
1128660

Mfr.:

Description:
Pluggable Terminal Blocks DMCC 0 5/ 2-ST-SH 7 0-2 54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
97 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,93 kr. 16,93 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
Edge Connectors - PCB
2 Position
2.54 mm
Screw
Crimp
Cable Mounts
5 A
160 V
26 AWG
18 AWG
Black
Brand: Phoenix Contact
Height: 7.4 mm
Length: 26.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 7.1 mm
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

DMCC Shielded Double-Row PCB Connectors

Phoenix Contact DMCC Shielded Double-Row PCB Connectors feature EMC shielding that enables the reliable supply of data and power to devices, including via a single Ethernet cable (Power-over-Ethernet). Phoenix Contact DMCC Shielded Connectors have a 2.54mm pitch along with currents up to 6A and voltages up to 160V. The series is CAT5 compatible and suitable for power-over-Ethernet (PoE) applications.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.