1079402

Phoenix Contact
651-1079402
1079402

Mfr.:

Description:
Industrial Relays PLC-RSC-230AC/21HC/SO46/HI
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
425,74 kr. 425,74 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Relay Module
Controller
IP20
94 mm
14 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536410050
ECCN:
EAR99

SO46 Integrated Filter Relay Modules

Phoenix Contact SO46 Integrated Filter Relay Modules are insensitive to interference voltages up to 80VAC due to a high relay dropout voltage. These highly compact relay modules contain integrated RCZ filters that increase the release voltage and help to combat leakage current and interference voltage issues. The completely assembled SO46 versions are now available in SPDT (6.2mm) and DPDT (14mm) designs with screw or push-in connection technology. These SO46 integrated filter relays utilise the same PLC relay accessories.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.