1043733

Phoenix Contact
651-1043733
1043733

Mfr.:

Description:
Board to Board & Mezzanine Connectors FP 0,8/ 32-MV-SH 2,65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
64,45 kr. 64,45 kr.
52,44 kr. 524,40 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
32 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
7.5 mm, 10.5 mm
1.7 A
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
FINEPITCH
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 3,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FINEPITCH 0.8mm & 1.27mm Board-to-Board Connectors

Phoenix Contact FINEPITCH 0.8mm and 1.27mm Board-to-Board Connectors feature up to 16Gbps data transmission speed and a 500VAC test voltage rating. FINEPITCH connectors are available with 12 to 80 positions, depending on the model. These board-to-board connectors have a double-sided contact system with maximum flexibility, enabling a space-saving signal and data transmission. Phoenix Contact FINEPITCH 0.8mm and 1.27mm Board-to-Board Connectors are ideal for industrial PCB connections.