1019712

Phoenix Contact
651-1019712
1019712

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OM4-PT9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.752,07 kr. 2.752,07 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Splice Boxes
850 nm, 1300 nm
Multimode
- 40 C
+ 85 C
LC
Brand: Phoenix Contact
Mounting Style: DIN Rail
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 727,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

FDX20 Splice Boxes

Phoenix Contact FDX20 Splice Boxes ensure continuously reliable data transmission in real time. With their compact and uniform design, FDX20 Splice Boxes provide ample interior space for securely connecting fiber optics. Phoenix Contact FDX20 offers up to 12 duplex front connections and compact dimensions, providing more space in the control cabinet. Phoenix Contact FDX20 Splice Boxes feature IP20 protection as well as intuitive front panel operation and clear control cabinet layout.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.