0828740

Phoenix Contact
651-0828740
0828740

Mfr.:

Description:
Labels & Industrial Warning Signs UCT-TM 8

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,24 kr. 34,24 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type UCT-TM 8
Polycarbonate (PC)
White
7.6 mm
10.5 mm
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Labels
Series: UCT-TM
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: UCT-TM_8 UCTTM8
Unit Weight: 15,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99