0800473

Phoenix Contact
651-0800473
0800473

Mfr.:

Description:
Labels & Industrial Warning Signs US-WML 14 (25x19)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 398

Stock:
398
Can Dispatch Immediately
On Order:
120
Expected 11/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,69 kr. 29,69 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type US-WML 14 (25x19)
Polyester
White
19 mm
25.4 mm
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Labels
Series: US-WML
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: US-WML_14_(25X19) USWML1425X19
Unit Weight: 5,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
CNHTS:
3919909000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99