AA90W-120B-R

Phihong
552-AA90W-120B-R
AA90W-120B-R

Mfr.:

Description:
Desktop AC Adapters 90W 12V 7.5A C8 Input 2.1x5.5 DC cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 40
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
143,23 kr. 143.230,00 kr.
2.520 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AA90x
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AA90 90W Desktop Adapters

Phihong AA90 90W Desktop Adapters feature Class B EMI adapters that comply with US DoE Level VI efficiency and CoC Tier 2 standards. The adapters are ideal for various applications, including network devices, monitors, notebooks, and industrial equipment. The AA90 series offers over voltage (OVP), over current (OCP), over temperature (OTP), and short circuit (SCP) protections. The Phihong AA90 90W Desktop Adapters operate with a 90W output power rating, a 12VDC output voltage rating, and a 7.5A max output current within a -10°C to +70°C operating temperature range.