PE91487

Pasternack
28-PE91487
PE91487

Mfr.:

Description:
RF Adapters - In Series UHF Male to UHF Male Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
300,86 kr. 300,86 kr.
264,83 kr. 2.648,30 kr.
259,31 kr. 6.482,75 kr.
254,76 kr. 12.738,00 kr.
247,45 kr. 24.745,00 kr.
243,87 kr. 60.967,50 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
RoHS:  
UHF
Plug (Male)
Plug (Male)
Bulk
Brand: Pasternack
Product Type: RF Adapters - In Series
Series: UHF Adapters
Side 1 RF Series: UHF
Side 2 RF Series: UHF
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 21,137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.