PE4116

Pasternack
28-PE4116
PE4116

Mfr.:

Description:
RF Mil Spec Connectors SMA Female Connector Solder Attachment for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
328,46 kr. 328,46 kr.
280,27 kr. 2.802,70 kr.
269,53 kr. 6.738,25 kr.
260,50 kr. 13.025,00 kr.
246,11 kr. 24.611,00 kr.
239,02 kr. 59.755,00 kr.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Mil Spec Connectors
RoHS:  
SMA
Jack (Socket)
Solder
Bulk
Brand: Pasternack
Cable Type: PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405
Product Type: RF MIL Spec Connectors
Series: SMA Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.