PE15A63018

Pasternack
28-PE15A63018
PE15A63018

Mfr.:

Description:
RF Amplifier Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.202,18 kr. 7.202,18 kr.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Amplifier
10 MHz to 6 GHz
12 V
100 mA
30 dB
3.5 dB
Low Noise Amplifiers
Screw
Si
14.5 dBm
37 dBm
- 40 C
+ 85 C
Input Protected RF Amplifiers
Bulk
Brand: Pasternack
Isolation dB: 45 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 27,669 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

RF Amplifiers

Pasternack RF Amplifiers offer broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories. These amplifiers include both general and high-gain versions for broadband/wideband applications. The RF amplifiers provide Low Noise Amplifiers (LNAs) with superior noise figure numbers and gain block amplifiers with all-around gain where noise is not critical. These amplifiers include power amplifiers in both medium and high power amplification levels. The RF amplifiers are used to convert a low-power, low-frequency signal into a larger frequency at higher power. Typical applications include military, radar, communication systems, and microwave radio systems.