PPS0305W2100

Panduit
644-PPS0305W2100
PPS0305W2100

Mfr.:

Description:
Labels & Industrial Warning Signs Adhesive Sign, Polyester, WARNING Header, POTENTIAL ARC FLASH..', 3.50" x 5.00", 1 sgn/cd,5 cds/pk, BL/OR

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,78 kr. 21,78 kr.
21,48 kr. 214,80 kr.
17,68 kr. 4.420,00 kr.
17,31 kr. 8.655,00 kr.
17,01 kr. 17.010,00 kr.
16,71 kr. 41.775,00 kr.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Arc Flash Hazard Labels
Safety Sign
GMM Polyester
Black / Orange
5 in
Brand: Panduit
Packaging: Bulk
Product Type: Labels
Series: PPS
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
CNHTS:
4821100000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.