PPS0106BRRS-L

Panduit
644-PPS0106BRRS-L
PPS0106BRRS-L

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, 1.00" H x 6.00" W, 'Rapid Shutdown for Solar PV System' (Legend), Reflective Vinyl Adhesive, White/ Red, 50 Labels/Package

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,45 kr. 27,45 kr.
25,44 kr. 254,40 kr.
24,62 kr. 615,50 kr.
22,01 kr. 1.100,50 kr.
21,34 kr. 2.134,00 kr.
20,89 kr. 5.222,50 kr.
20,74 kr. 10.370,00 kr.
20,52 kr. 20.520,00 kr.
20,37 kr. 50.925,00 kr.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
Labels
Rapid Shutdown for Solar PV System
Polyester
Red / White
1 in
6 in
Brand: Panduit
Maximum Temperature: + 82 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: PPS
Factory Pack Quantity: 50
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.