CJS688TGY

Panduit
644-CJS688TGY
CJS688TGY

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6, Shielded, 8 pos 8 wire, Universal, Black, TG Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
150,17 kr. 150,17 kr.
140,47 kr. 1.404,70 kr.
136,74 kr. 3.418,50 kr.
132,04 kr. 6.602,00 kr.
123,69 kr. 12.369,00 kr.
117,57 kr. 29.392,50 kr.
114,96 kr. 57.480,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded, EMI Fingers
Cat 6
Snap-In
Straight
IDC
- 10 C
+ 75 C
Black
User Selectable
CJS688
Application: 1G/10G Base-T
Brand: Panduit
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 21,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT