EVP-AF5B65

Panasonic
667-EVP-AF5B65
EVP-AF5B65

Mfr.:

Description:
Tactile Switches SPST-NO Force 3.4 N OFF-(ON) .65mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.608

Stock:
14.608 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 kr. 3,08 kr.
2,76 kr. 27,60 kr.
2,57 kr. 64,25 kr.
2,30 kr. 230,00 kr.
2,13 kr. 532,50 kr.
2,01 kr. 1.005,00 kr.
1,90 kr. 1.900,00 kr.
1,77 kr. 4.425,00 kr.
1,48 kr. 7.400,00 kr.
Full Reel (Order in multiples of 8000)
1,48 kr. 11.840,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.21 mm
Round
ON - OFF
2.2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
3 mm
2.6 mm
0.65 mm
EVP-AF
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: .2 mm
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches.