ESE-20C343

Panasonic
667-ESE-20C343
ESE-20C343

Mfr.:

Description:
Pushbutton Switches Push Switch Mom SPST Leaded 8.9m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
60
Expected 09/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,95 kr. 8,95 kr.
7,91 kr. 79,10 kr.
7,45 kr. 186,25 kr.
7,06 kr. 423,60 kr.
6,67 kr. 800,40 kr.
6,39 kr. 1.917,00 kr.
6,09 kr. 3.288,60 kr.
5,72 kr. 5.834,40 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Pushbutton Switches
RoHS:  
ESE-20
Automotive Switches
Non-Illuminated
SPST
PCB Mount
Square
100 mA
14 VDC
PC Pin
Bulk
Brand: Panasonic
Height: 8.9 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Unit Weight: 883 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99