ESB-30B332

Panasonic
667-ESB-30B332
ESB-30B332

Mfr.:

Description:
Pushbutton Switches Switch, Push, Soft Sound Type, H=12.5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,28 kr. 13,28 kr.
11,49 kr. 114,90 kr.
10,82 kr. 270,50 kr.
10,37 kr. 518,50 kr.
9,92 kr. 992,00 kr.
8,80 kr. 3.520,00 kr.
8,65 kr. 10.380,00 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Pushbutton Switches
RoHS:  
ESB30
Standard Switches
Non-Illuminated
DPDT
Panel Mount
OFF - (ON)
Plunger
200 mA
14 VDC
PC Pin
Brand: Panasonic
Height: 12.5 mm
Length: 10.9 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Width: 10 mm
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.