ERJ-S02D2201X

Panasonic
667-ERJ-S02D2201X
ERJ-S02D2201X

Mfr.:

Description:
Thick Film Resistors - SMD 0402 0.5% 2.2kOhm Anti-Sulfur AEC-Q200
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 kr. 2,89 kr.
1,54 kr. 15,40 kr.
0,91 kr. 91,00 kr.
0,716 kr. 179,00 kr.
0,649 kr. 324,50 kr.
0,589 kr. 589,00 kr.
0,47 kr. 2.350,00 kr.
Full Reel (Order in multiples of 10000)
0,395 kr. 3.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-S
2.2 kOhms
100 mW (1/10 W)
0.5 %
200 PPM / C
- 55 C
+ 155 C
50 VDC
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-S Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.