ERB-RE1R50V

Panasonic
667-ERB-RE1R50V
ERB-RE1R50V

Mfr.:

Description:
Surface Mount Fuses 1.5A 0603 micro chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.577

Stock:
2.577
Can Dispatch Immediately
On Order:
10.000
Expected 16/01/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 kr. 1,67 kr.
1,51 kr. 15,10 kr.
1,26 kr. 63,00 kr.
1,16 kr. 116,00 kr.
1,04 kr. 260,00 kr.
0,918 kr. 459,00 kr.
0,873 kr. 873,00 kr.
Full Reel (Order in multiples of 5000)
0,746 kr. 3.730,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Surface Mount Fuses
RoHS:  
ERB-RE
Surface Mount Fuses
Fast Blow
1.5 A
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
72 mOhms
Brand: Panasonic
Height: 0.54 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.8 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. The ERB-RD/ERB-RE/ERB-RG micro chip fuses meet UL248-14 and c-UL C22.2 safety standards.