EEE-TG1H101UP

Panasonic
667-EEE-TG1H101UP
EEE-TG1H101UP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100UF 50V ELECT TG SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.815

Stock:
5.815
Can Dispatch Immediately
On Order:
5.000
Expected 10/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,76 kr. 7,76 kr.
3,80 kr. 38,00 kr.
3,43 kr. 343,00 kr.
Full Reel (Order in multiples of 500)
2,80 kr. 1.400,00 kr.
2,48 kr. 2.480,00 kr.
2,36 kr. 5.900,00 kr.
2,26 kr. 11.300,00 kr.
2,22 kr. 22.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
50 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
221 mA
500 mOhms
- 40 C
+ 125 C
9.5 mm
TG
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TG Surface-Mount Aluminum Electrolytic Capacitors

Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors are miniaturized AEC-Q200-compliant capacitors designed for automotive applications. Panasonic TG Aluminum Electrolytic Capacitors are 40% smaller than TA series capacitors and provide 1000 hours to 2000 hours endurance at +125°C. The series features a 10V to 100V rated voltage range and a 10μF to 4700μF capacitance range.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.