TXS2SA-LT-24V

Panasonic Industrial Devices
769-TXS2SA-LT-24V
TXS2SA-LT-24V

Mfr.:

Description:
Low Signal Relays - PCB TXS relay (sensitive coil)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,68 kr. 907,20 kr.
22,23 kr. 2.667,60 kr.
21,41 kr. 5.994,80 kr.
20,89 kr. 10.862,80 kr.
20,52 kr. 20.520,00 kr.
20,29 kr. 51.130,80 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
Tube
24 VDC
2 Form C (DPDT-NO, NC)
1 A
Dual Coil Latching
150 mW
Gull Wing Lead
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99