DSP2A-PSL2

Panasonic Industrial Devices
769-DSP2A-PSL2
DSP2A-PSL2

Mfr.:

Description:
Relay Sockets & Fixings FOR DSP2A-L2 RELAY

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,27 kr. 38,27 kr.
35,66 kr. 356,60 kr.
33,94 kr. 848,50 kr.
33,20 kr. 1.660,00 kr.
32,08 kr. 3.208,00 kr.
30,74 kr. 7.685,00 kr.
29,84 kr. 14.920,00 kr.
28,12 kr. 28.120,00 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
PC Board Socket
DS
Solder Pin
8 Pole
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 3,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.