ASQ11518

Panasonic Industrial Devices
769-ASQ11518
ASQ11518

Mfr.:

Description:
Basic / Snap Action Switches SPDT 1mA to 100mA Simultd. Leaf Levr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,83 kr. 17,83 kr.
15,82 kr. 158,20 kr.
14,62 kr. 365,50 kr.
13,88 kr. 694,00 kr.
13,06 kr. 1.306,00 kr.
12,16 kr. 3.040,00 kr.
10,89 kr. 5.445,00 kr.
10,67 kr. 10.670,00 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
ASQ1
Stroke
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
100 mA
30 VDC
1.5 N
Solder Pin
Chassis Mount
IP67
Bulk
Actuator Style: Simulated Roller Lever
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99