ASQ10330

Panasonic Industrial Devices
769-ASQ10330
ASQ10330

Mfr.:

Description:
Basic / Snap Action Switches SPST - NO, Pin Plunger, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,54 kr. 39,54 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
ASQ1
Stroke
SPST-NO
OFF - (ON)
Plunger, Pin
100 mA
30 VDC
1.5 N
Wire Lead
Chassis Mount
IP67
Bulk
Actuator Style: Plunger
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99