AGQ20006

Panasonic Industrial Devices
769-AGQ20006
AGQ20006

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C, 6VDC 30VDC PCBordTermnal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,87 kr. 18,87 kr.
17,68 kr. 176,80 kr.
15,37 kr. 384,25 kr.
14,70 kr. 735,00 kr.
14,47 kr. 1.447,00 kr.
13,50 kr. 3.375,00 kr.
12,76 kr. 6.380,00 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
High Sensitivity
6 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A, 2 A
2 A
2 A
23.3 mA
Non-Latching
140 mW
Solder Pin
GQ
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99