AM-1606C-MEL

Panasonic Battery
658-AM-1606C
AM-1606C-MEL

Mfr.:

Description:
Solar Panels & Solar Cells Solar BLE Sensor 15x15mm Min 100 Lux

In Stock: 181

Stock:
181 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,61 kr. 17,61 kr.
14,32 kr. 143,20 kr.
12,76 kr. 638,00 kr.
12,16 kr. 1.216,00 kr.
11,41 kr. 2.282,00 kr.
10,74 kr. 6.444,00 kr.
10,22 kr. 10.220,00 kr.
10,00 kr. 26.000,00 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solar Panels & Solar Cells
RoHS:
3.1 uA
2.6 V
- 10 C
+ 60 C
15 mm
15 mm
0.9 mm
Brand: Panasonic Battery
Isc - Short Circuit Current: 3.5 uA
Product: Solar Cells
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 200
Subcategory: Power
Termination Style: SMD/SMT
Type: Amorphous Silicon
Part # Aliases: AM-1606C-MEL-E
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8541402000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Amorton Amorphous Silicon Solar Cells

Panasonic Amorton Amorphous Silicon Solar Cells are designed to power a variety of both indoor and outdoor devices such as meters, GPS trackers, faucets, the Internet of Things (IoT) devices, and more. These solar cells are available in traditional glass as well as advanced stainless steel and film substrates. The advanced substrates feature solar cells that are lighter weight and stronger while providing designers with greater flexibility for demanding applications. The key features of Panasonic Amorton Amorphous Silicon Solar Cells are thin, lightweight, scalable with variable customization and shapes, and less sensitivity to high temperatures than crystalline solar cells.

FEATURED PRODUCTS
PANASONIC