XL-5530L-LW300-S-R

PUI Audio
665-XL5530LLW300SR
XL-5530L-LW300-S-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12VDC 260MA 123DBA SIREN

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
133,24 kr. 133,24 kr.
111,75 kr. 1.117,50 kr.
105,19 kr. 2.629,75 kr.
100,56 kr. 5.028,00 kr.
99,22 kr. 9.922,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 260 mA
Diameter: 54.5 mm
Dimensions: 54.5 mm x 56 mm
Frequency: 4 kHz
Height: 54.5 mm
Length: 56 mm
Mounting Style: Bracket Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: XL
Sound Pressure Level: 123 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Siren
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 54.5 mm
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
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.