TUM-1842L-HD

PUI Audio
665-TUM-1842L-HD
TUM-1842L-HD

Mfr.:

Description:
Microphones Analog Microphone Uni 4mm -42dB 2Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,10 kr. 24,10 kr.
18,35 kr. 183,50 kr.
16,56 kr. 414,00 kr.
15,29 kr. 764,50 kr.
14,17 kr. 1.417,00 kr.
13,65 kr. 3.412,50 kr.
12,76 kr. 5.104,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Unidirectional
500 uA
- 42 dB
SMD/SMT
4 mm
1.8 mm
2 V
Brand: PUI Audio
Packaging: Tray
Product Type: Microphones
Factory Pack Quantity: 400
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).