SMT-0927-S-12-R

PUI Audio
665-SMT-0927-S-12-R
SMT-0927-S-12-R

Mfr.:

Description:
Speakers & Transducers SURFACE MOUNT TRANSDUCR 5VP-P 80MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 802

Stock:
802 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,53 kr. 17,53 kr.
13,80 kr. 138,00 kr.
12,61 kr. 315,25 kr.
11,71 kr. 585,50 kr.
10,89 kr. 1.089,00 kr.
9,47 kr. 2.367,50 kr.
Full Reel (Order in multiples of 800)
8,95 kr. 7.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromechanical
Board Mount
2.73 kHz
85 dBA
32 Ohms
Square
Gullwing Lead
- 30 C
+ 70 C
9 mm
9 mm
4 mm
Brand: PUI Audio
Current Rating: 80 mA
Dimensions: 9 mm L x 9 mm W x 4 mm H
Height: 4 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: SMT-09
Factory Pack Quantity: 800
Subcategory: Audio Devices
Voltage Rating: 5 V
Unit Weight: 2,031 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529108090
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).