AUM-4537L-HD-R

PUI Audio
665-AUM-4537L-HD-R
AUM-4537L-HD-R

Mfr.:

Description:
Microphones MICROPHONE -37DB 1.5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,11 kr. 21,11 kr.
16,64 kr. 166,40 kr.
15,14 kr. 302,80 kr.
14,47 kr. 723,50 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Unidirectional
2.2 kOhms
500 uA
37 dB
Solder Pin
10 mm
4.5 mm
1 VDC to 10 VDC
Brand: PUI Audio
Packaging: Tray
Product Type: Microphones
Series: HD
Factory Pack Quantity: 100
Subcategory: Audio Devices
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
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.