AT-3030-TT-R

PUI Audio
665-AT-3030-TT-R
AT-3030-TT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 5V0-P 90DB 3300HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.193

Stock:
1.193 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,21 kr. 25,21 kr.
19,10 kr. 191,00 kr.
17,23 kr. 430,75 kr.
15,96 kr. 798,00 kr.
14,85 kr. 1.485,00 kr.
13,50 kr. 3.240,00 kr.
13,43 kr. 6.446,40 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
REACH - SVHC:
Transducers
Piezo Buzzer
90 dBA
Round
Through Hole
- 30 C
+ 85 C
30.2 mm
Brand: PUI Audio
Current Rating: 10 mA
Height: 7.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 3.3 kHz
Factory Pack Quantity: 240
Subcategory: Audio Devices
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AT Waterproof Transducers

PUI Audio AT Waterproof Transducers are IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency range and wire leads for easy installation. These transducers feature a maximum current draw as low as 5mA and a rated voltage range of 1Vpp to 28Vpp. PUI Audio AT Transducers are suitable for a variety of applications.