AT-1820-TWT-1V-R

PUI Audio
665-AT1820TWT1VR
AT-1820-TWT-1V-R

Mfr.:

Description:
Speakers & Transducers EM 80dB 2250H 1.5Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,04 kr. 21,04 kr.
16,56 kr. 165,60 kr.
15,07 kr. 376,75 kr.
13,88 kr. 694,00 kr.
13,35 kr. 1.335,00 kr.
13,13 kr. 3.282,50 kr.
12,31 kr. 6.155,00 kr.
12,09 kr. 12.090,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.25 kHz
85 dBA
16 Ohms
Rectangular
Solder Pin
- 20 C
+ 80 C
18 mm
14 mm
10.5 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 18 mm L x 14 mm W x 10.5 mm H
Height: 10.5 mm
Length - in: 0.709 in
Length - mm: 18 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 1.5 V
Width - in: 0.551 in
Width - mm: 14 mm
Unit Weight: 4,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99