AT-1440-TT-R

PUI Audio
665-AT1440TTR
AT-1440-TT-R

Mfr.:

Description:
Speakers & Transducers PZ 5Vp-p 4000Hz 80dB Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,63 kr. 21,63 kr.
15,82 kr. 158,20 kr.
13,95 kr. 279,00 kr.
12,91 kr. 645,50 kr.
11,86 kr. 1.186,00 kr.
10,74 kr. 2.148,00 kr.
9,85 kr. 4.925,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
4 kHz
80 dBA
Round
Solder Pin
- 20 C
+ 60 C
13.8 mm
6.8 mm
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 13.8 mm L x 13.8 mm W x 6.8 mm H
Height: 6.8 mm
Height - in: 0.268 in
Height - mm: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99