AS01508MR-6-R

PUI Audio
665-AS01508MR-6-R
AS01508MR-6-R

Mfr.:

Description:
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922
Can Dispatch Immediately
On Order:
800
Expected 09/02/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,42 kr. 23,42 kr.
17,75 kr. 177,50 kr.
16,04 kr. 320,80 kr.
14,85 kr. 742,50 kr.
12,61 kr. 1.261,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Board Mount
900 Hz
88 dBA
8 Ohms
1.2 W
Round
Solder Pad
- 30 C
+ 70 C
15 mm
4.4 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 15 mm L x 15 mm W x 4.4 mm H
Height: 4.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 900 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 3,656 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.