AOM-4544P-R

PUI Audio
665-AOM-4544P-R
AOM-4544P-R

Mfr.:

Description:
Microphones -44DB 3 VDC .5 MA 2.2 KOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,13 kr. 5,13 kr.
3,94 kr. 39,40 kr.
3,57 kr. 89,25 kr.
3,32 kr. 166,00 kr.
3,07 kr. 307,00 kr.
2,75 kr. 825,00 kr.
2,61 kr. 1.305,00 kr.
2,57 kr. 2.570,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
SMD/SMT
6 mm
6 mm
2.7 mm
2 V
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99