AMM-3538-B

PUI Audio
665-AMM-3538-B
AMM-3538-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -38DB 2.7VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
1.250
Expected 12/02/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,98 kr. 17,98 kr.
14,10 kr. 141,00 kr.
12,91 kr. 322,75 kr.
12,01 kr. 600,50 kr.
11,26 kr. 1.126,00 kr.
10,82 kr. 2.705,00 kr.
10,15 kr. 5.075,00 kr.
Full Reel (Order in multiples of 1250)
10,15 kr. 12.687,50 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 38 dB
65 dB
300 Ohms
20 Hz to 20 kHz
250 uA
2.7 V
- 40 C
+ 85 C
Analog
3.5 mm
2.65 mm
1 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.5 mm x 2.65 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Termination Style: SMD/SMT
Type: Analog MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).