OVU00213

Overview
300-OVU00213
OVU00213

Mfr.:

Description:
AC, DC & Servo Motors Titan BLDC integrated servo motor with continuous rotation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.166,89 kr. 1.166,89 kr.
1.072,38 kr. 5.361,90 kr.
1.046,41 kr. 10.464,10 kr.

Product Attribute Attribute Value Select Attribute
Overview Ltd.
Product Category: AC, DC & Servo Motors
RoHS:  
Servo Motors
12 V
64.8 mm
BLDC
Brand: Overview
Continuous Torque: 0.036 Nm
Product Type: AC, DC & Servo Motors
Stall Torque: 0.04 Nm
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Part # Aliases: OVU00213-006
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
USHTS:
8501104040
ECCN:
EAR99

Titan Integrated Servo Motors

Overview Titan Integrated Servo Motors are designed for high positional accuracy,  smooth and silent motion. These include video conferencing and CCTV PTZ applications. The Titan platform creates a standalone intelligent motor with integral low-level motor control and integrated optical feedback. It is robust to external dynamic disturbances, especially impulses and vibrations.