OA180AP-22-1TB

Orion Fans
670-OA180AP221TB
OA180AP-22-1TB

Mfr.:

Description:
AC Fans Axial Fan, 176x176x89mm, 230VAC, 409CFM, 70W, 62dBA, Ball, Terminal, IP56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
666,33 kr. 666,33 kr.
550,10 kr. 5.501,00 kr.
513,55 kr. 12.838,75 kr.

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
176 mm
89 mm
180 mm
230 VAC
409 CFM (11.5 m3/min)
Ball
62 dBA
3175 RPM
70 W
Aluminum
Quick Connect Terminal
IP56
OA180AP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.84 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99