OVFSW6C8

Optek / TT Electronics
828-OVFSW6C8
OVFSW6C8

Mfr.:

Description:
White LEDs White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.440
Expected 16/12/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,24 kr. 4,24 kr.
4,19 kr. 502,80 kr.
3,88 kr. 2.095,20 kr.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
White
1200 mcd
60 deg
30 mA
3.6 V
154 mW
7.6 mm
7.6 mm
4.4 mm
- 40 C
+ 95 C
Colorless
3 mm
Dome
Water Clear
Tube
Brand: Optek / TT Electronics
Product Type: White LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99