OPB733TR

Optek / TT Electronics
828-OPB733TR
OPB733TR

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor 0.4in to 1.0in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 07/05/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,08 kr. 22,08 kr.
21,63 kr. 2.163,00 kr.
21,34 kr. 5.335,00 kr.
Full Reel (Order in multiples of 500)
20,37 kr. 10.185,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
10.2 mm to 25.4 mm
30 V
20 mA
1.7 V
5 V
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Optek / TT Electronics
Fall Time: 15 us
If - Forward Current: 50 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 15 us
Factory Pack Quantity: 500
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 300 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

OPB733TR Reflective Sensor

Optek / TT Electronics OPB733TR Reflective Sensor meets the demand for a small footprint, surface-mount reflective object sensor. The Optek OPB733TR reflective sensor features a long detection 0.4" to 1.0" distance, high resolution, and a package that reduces ambient light sensitivity. The OPB733TR includes an 890nm, Infrared LED and an NPN silicon Phototransistor mounted side by side on parallel axes in a miniature SMD black plastic housing. This Optek device is suited for a variety of applications, including industrial automation, edge detection, door sensors, sortation systems, and auto dispense equipment.