FS210

Optek / TT Electronics
828-FS210-001
FS210

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers FlexSense Trans Incre Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
106,08 kr. 106,08 kr.
89,15 kr. 8.915,00 kr.
83,18 kr. 40.758,20 kr.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Encoders
OQFN-32
2.97 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Waffle
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Moisture Sensitive: Yes
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: FLEXSENSE
Factory Pack Quantity: 490
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FS210/FS310 FlexSense® I-Series Encoders

Optek / TT Electronics FS210/FS310 FlexSense® I-Series Encoders have an optical sensor array that operates with a wide range of code wheel diameters. This includes linear strips, and resolutions. The programmable sensor is packaged standalone in a compact OptoQFN package for the FS210, and a near-IR LED is combined with the sensor in the same package for the FS310.

FEATURED PRODUCTS
TT ELECTRONICS