4N49

Optek / TT Electronics
828-4N49
4N49

Mfr.:

Description:
Transistor Output Optocouplers Optocoupled Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
250
Expected 14/08/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
307,20 kr. 307,20 kr.
292,43 kr. 29.243,00 kr.
236,41 kr. 59.102,50 kr.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:
Through Hole
TO-78-6
1 Channel
1000 Vrms
NPN Phototransistor
200 %
1000 %
1 mA
1.5 V
40 V
50 mA
300 mV
25 us
25 us
2 V
300 mW
- 55 C
+ 125 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 250
Subcategory: Optocouplers
Unit Weight: 3,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

High Reliability Sensors

Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.