4N24A

Optek / TT Electronics
828-4N24A
4N24A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupled Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
234,24 kr. 234,24 kr.
234,17 kr. 23.417,00 kr.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:
Through Hole
1 Channel
1000 Vrms
NPN Phototransistor
100 %
10 mA
1.3 V
35 V
50 mA
300 mV
20 us
20 us
2 V
300 mW
- 65 C
+ 125 C
Bulk
Brand: Optek / TT Electronics
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 250
Subcategory: Optocouplers
Unit Weight: 6,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

High Reliability Sensors

Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.