XS2F-A421-S010

Omron Electronics
653-XS2F-A421-S010
XS2F-A421-S010

Mfr.:

Description:
Sensor Cables / Actuator Cables CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
133,61 kr. 133,61 kr.
113,47 kr. 1.134,70 kr.
105,04 kr. 2.100,80 kr.
101,31 kr. 5.065,50 kr.
97,88 kr. 9.788,00 kr.
92,50 kr. 18.500,00 kr.
86,98 kr. 43.490,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS:  
XS2
Brand: Omron Electronics
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: XS2FA421S010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron XS2F/H/W and XS5F/H/W/P SERIES Sensor I/O Connector
Types

As of production August 2011, Omron has advised the Sensor
I/O Connector Series (XS2F/H/W and XS5F/H/W/P) will be
modified.

There will be no change or impact to performance.

Notable changes include:


Before the change:

UL cable standard:
AWM2464 (Recognition)
Marking of jacket>
4 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
E78671 AWM STYLE 2464 80CVW-1
OMRON 1:BR 2:BL 3:BK
2 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON


After the change:

UL cable standard:
CL3 (Listing)

4 cores cable
RCC-ROBO E319817 (UL) CL3 90C 4X20AWG
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
RCC-ROBO E319817 (UL) CL3 90C 3X20AWG
OMRON 1:BR 2:BL 3:BK
2 cores cable
RCC-ROBO E319817 (UL) CL3 90C 2X20AWG
OMRON
*Other specifications (size, color, and
performance) are equal to the one before
changes.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-21

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99