XR2C-0311-N

Omron Electronics
653-XR2C-0311-N
XR2C-0311-N

Mfr.:

Description:
IC & Component Sockets IC Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.688

Stock:
1.688 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,33 kr. 3,33 kr.
2,89 kr. 28,90 kr.
2,59 kr. 64,75 kr.
2,50 kr. 250,00 kr.
2,29 kr. 572,50 kr.
2,10 kr. 2.100,00 kr.
1,97 kr. 5.910,00 kr.
1,83 kr. 18.300,00 kr.
1,81 kr. 36.200,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
3 Position
1 Row
Socket Strip
2.54 mm
Solder Pin
Gold
- 55 C
+ 125 C
XR2
Bulk
Brand: Omron Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1000
Subcategory: IC & Component Sockets
Part # Aliases: XR2C0311N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99