R87F-FG80

Omron Electronics
653-R87F-FG80
R87F-FG80

Mfr.:

Description:
Fan Filters & Accessories TUBE AXIAL FAN FINGER GUARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,15 kr. 42,15 kr.
41,85 kr. 2.092,50 kr.
41,48 kr. 4.148,00 kr.
40,81 kr. 10.202,50 kr.
40,43 kr. 20.215,00 kr.
40,21 kr. 40.210,00 kr.
34,54 kr. 86.350,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fan Filters & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Guards and Filters
Guard
80 mm
80 mm
80 mm
R87F
Brand: Omron Electronics
For Use With: Axial Fans
Material: Steel
Packaging: Tube
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: R87FFG80
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99