G9TA-K1AP DC12

Omron Electronics
653-G9TA-K1APDC12
G9TA-K1AP DC12

Mfr.:

Description:
Industrial Relays AC Latching Relay High Power switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,95 kr. 50,95 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Latching Relay
Solder Pin
1 Form A (SPST-NO)
60 A
Solder Pin
Latching
12 VDC
55 Ohms
217 mA
250 VAC
Silver (Ag)
G9TA
39.1 mm
18 mm
34.5 mm
Tray
Brand: Omron Electronics
Current Rating: 60 A
Power Consumption: 2.6 W
Product Type: Industrial Relays
Factory Pack Quantity: 200
Subcategory: Relays
Part # Aliases: G9TAK1APDC12BYOMI
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99

G9TA AC Power Latching Relays

Omron Electronics G9TA AC Power Latching Relays are designed to provide high power switching, low contact resistance, and vibration resistance. These G9TA relays feature 2mΩ contact resistance, 6kV impulse withstand voltage, 250VAC switching voltage, and 12VDC coil voltage. The G9TA AC power latching relays have an operating temperature range of -40°C to 85°C. The high magnetic latching force is responsible for providing vibration resistance. The G9TA power latching relays are ideal for use in lighting control, smart meters, PV inverter, and EV charger.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.