G6A-234P-ST-US-DC18

Omron Electronics
653-G6A234PSTUSDC18
G6A-234P-ST-US-DC18

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 18VDC 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,25 kr. 41,25 kr.
38,72 kr. 387,20 kr.
34,32 kr. 858,00 kr.
32,60 kr. 1.630,00 kr.
30,88 kr. 3.088,00 kr.
29,32 kr. 7.330,00 kr.
28,27 kr. 14.135,00 kr.
27,30 kr. 27.300,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
18 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
1 A
2 A
11.1 mA
Non-Latching
200 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G6A234PSTUSDC18NC G6A-234P-ST-USDC18BYOMR G6A234PSTUSDC18BYOMR G6A-234P-ST-USDC18BYOMR G6A234PSTUSDC18
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.