G5Q-1A4-EL3-HA DC24

Omron Electronics
653-G5Q1A4EL3HADC24
G5Q-1A4-EL3-HA DC24

Mfr.:

Description:
General Purpose Relays 1 Form A 24V DC 30A Inrush/3A break

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.320

Stock:
3.320 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,41 kr. 11,41 kr.
8,73 kr. 87,30 kr.
8,36 kr. 209,00 kr.
7,91 kr. 395,50 kr.
7,06 kr. 706,00 kr.
6,80 kr. 34.000,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
2.88 kOhms
8.3 mA
Silver Alloy (Ag)
G5Q
20.3 mm
10.3 mm
15.8 mm
Tray
Brand: Omron Electronics
Contact Rating: 10 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G5Q1A4EL3HADC24 G5Q-1A4-EL3-HA-DC24 G5Q1A4EL3HA24DC G5Q1A4EL3HADC24BYOMZ
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G5Q-EL/EL2/EL3 Miniature Power Relays

Omron Electronics G5Q-EL/EL2/EL3 Miniature Power Relays are miniature power relays with higher performance compared with the G5Q standard type relays. These relays feature contacts with long electrical life and a high-capacity resistive switching load rating of 10A at 250VAC for 100,000 cycles.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.