G3VM-66M

Omron Electronics
653-G3VM-66M
G3VM-66M

Mfr.:

Description:
Solid State Relays - PCB Mount SPDT (1C) 60V 130-400mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
304,07 kr. 304,07 kr.
298,40 kr. 2.984,00 kr.
293,33 kr. 7.333,25 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form C (SPDT-NO, NC)
4.8 VDC to 5.2 VDC
MOSFET
7.3 mA
- 30 C
+ 80 C
10 mm (0.394 in)
5 mm (0.197 in)
11 mm (0.433 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM66M
Unit Weight: 2,093 g
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
8541490020
USHTS:
8541498000
ECCN:
EAR99

G3VM-66M SPDT MOSFET Relay

Omron G3VM-66M SPDT MOSFET Relay is a solid-state relay in module package with Single Pole Double Throw (SPDT). The G3VM-66M relay features a small size, is fully sealed with contact form 1c (SPDT), and surface-mounting. This SPDT MOSFET relay offers 60V load voltage and dielectric strength of 300V/min between input and output. The G3VM-66M relay operates from -30°C to +80°C temperature range and supports -30°C to +100°C storage temperature range. This SPDT MOSFET relay is ideal for semiconductor test equipment.