D2AW-R1-ER063MP

Omron Electronics
653-D2AW-R1-ER063MP
D2AW-R1-ER063MP

Mfr.:

Description:
Basic / Snap Action Switches Leaf leverMolded lead wires downwards Series circuitShort post on right

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,93 kr. 41,93 kr.
33,57 kr. 335,70 kr.
27,75 kr. 693,75 kr.
27,60 kr. 1.380,00 kr.
24,32 kr. 2.432,00 kr.
23,80 kr. 5.950,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2AW-R
Ultra Subminiature Basic Switch
SPST-NO
ON - OFF
Lever
5 VDC to 14 VDC
2 N
Wire Lead
PCB Mount
IP67
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 500 mW (1/2 W)
Product: Basic Switches
Product Type: Snap Action Switches
Subcategory: Switches
Part # Aliases: D2AWR1ER063MP
Unit Weight: 4,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

D2AW-R Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches are long-stroke sealed switches without levers and with two chip resistors. These basic switches are integrated with resistors and provide different output signals across four detecting modes: OFF, ON, short-circuit, and disconnection. A sliding contact construction achieves high contact reliability and quiet operation. These basic switches come with molded lead wire models, and integrated resistors are added to D2AW-R switches, making them ideal for applications subject to water spray or excessive dust. Omron D2AW-R switches can detect irregular conditions such as wire disconnection and switch failure. Applications include alarm/security devices, device covers, safety boxes, automatic locking systems, and failure diagnosis.